09451511525

Heilind Number:HRT09451511525
Manufacturer:HARTING
Manufacturer Number:09451511525
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Cable connector, Compact version; Piercing termination; Contacts: 8; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09451511525
Series:RJ Industrial®
Gender:Male
Housing Material:Polycarbonate
Number of Contacts:8
Termination Method:IDC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Wire Size:28 - 24 AWG
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:150 VAC
Cable Category:Cat 6a
SKU:HRT09451511525

Detailed Description

Introducing the HARTING RJ Industrial® Cable Connector, a compact and efficient solution for your networking needs. This male connector features piercing termination technology and is designed for easy installation with its IDC termination method. With 8 contacts and a conductor cross-section suitable for 28-24 AWG wires, it ensures reliable connectivity in Cat 6a cable systems. The black polycarbonate housing is not only durable but also flame-resistant with a UL 94V-0 rating. Operating flawlessly in temperatures ranging from -40°C to 70°C, this connector is perfect for industrial environments. With 750 mating cycles, it guarantees long-lasting performance. RoHS compliant and boasting a voltage rating of 150 VAC, you can trust in the safety and quality of this RJ connector. Upgrade your network infrastructure with the HARTING RJ Industrial® Cable Connector.