| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451511560 |
| Series: | RJ Industrial® |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Straight |
| Housing Color: | Black, Yellow |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1.75 A |
| Voltage Rating: | 50 VAC |
| Cable Category: | Cat 6 |
| SKU: | HRT09451511560 |
09451511560
Specifications
Detailed Description
The HARTING RJ Industrial® Cable Connector offers reliable and efficient connectivity for industrial applications. Featuring a straight design with IDC termination, it ensures easy and secure installation. With eight contacts and a conductor cross-section suitable for Cat 6 cables, it enables high-speed data transmission. The male gender and shielded housing made of durable nylon provide excellent protection against environmental factors. Operating within a wide temperature range from -40°C to 70°C, it guarantees performance in harsh conditions. With a maximum voltage rating of 50 VAC and current rating of 1.75 A, it is suitable for various power and signal applications. UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Perfect for Ethernet and fiber optic networks, this connector is designed for 750 mating cycles, offering long-lasting durability. With wire size compatibility ranging from 27 to 22 AWG, it accommodates a wide range of cable types. Ensure seamless connectivity in industrial settings with the HARTING RJ Industrial® Cable Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING HRT09459711121 | RJ45 CAT5 8P MA DE BK CABLE ASSY, 500MM | ![]() |
| HARTING 21348485C79050 | M12 CABLE ASSY A-COD ST/ST F/ M 5 0M | ![]() |
| HARTING 21348500882050 | M12 CABLE ASSY A-COD ST/- F/- 5 0M | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 24024080000 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181130 - Product Improvement. The top and bottom shells are modified in order to improve the shield resistance for Profinet cables with minimum and maximum diameter of the shielding braid. In addition the two hooks of the plastic wire manager are suppressed in order to improve the handling. | Download | |||


