09451951100

Heilind Number:HRT09451951100
Manufacturer:HARTING
Manufacturer Number:09451951100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING PushPull, RJ45, Connector set; IDC termination; Contacts: 4; Conductor cross-section:

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09451951100
Series:PushPull V4
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:IDC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Housing Color:Silver
Mating Cycles:750 cycle
Shielded:Yes
Wire Size:23 - 22 AWG, 24 - 22 AWG
Flammability Rating:UL 94V-0
Cable Category:Cat 5
SKU:HRT09451951100

Detailed Description

The HARTING PushPull RJ45 Connector set features a robust Die Cast Zinc housing, ensuring durability in demanding industrial environments. With IDC termination and 4 contacts, it offers reliable connectivity for Ethernet and data transmission. Suitable for Cat 5 cable categories, it supports high-speed communication up to 1 Gb/s. Its shielded design provides protection against electromagnetic interference, guaranteeing secure data transfer. Rated for 750 mating cycles, it offers long-lasting performance. With a wide wire size compatibility of 23-22 AWG and 24-22 AWG, it accommodates various cable types. UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Perfect for applications requiring rugged and high-speed connectivity, this connector set is an essential component in any industrial network setup.