| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451951560 |
| Gender: | Male |
| Series: | PushPull V4 |
| Shielded: | Yes |
| Wire Size: | 27 - 22 AWG |
| Housing Color: | Silver |
| Mating Cycles: | 750 cycle |
| Cable Category: | Cat 6 |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09451951560 |
09451951560
Specifications
Detailed Description
Introducing the HARTING PushPull RJ45 Connector set, a reliable solution for your Ethernet connectivity needs. Featuring IDC termination and 8 gold-plated contacts, this male connector ensures secure and efficient data transmission. With a die-cast zinc housing in a sleek silver finish, it offers durability and style in one. Operating flawlessly in temperatures ranging from -40°C to 70°C, it is suitable for a variety of environments. RoHS compliant and UL 94V-0 rated for safety, this connector is designed for Cat 6 cable category standards. With a high mating cycle of 750, it guarantees long-lasting performance. Perfect for industrial or commercial applications, this connector is a must-have for any networking setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181130 - Product Improvement. The top and bottom shells are modified in order to improve the shield resistance for Profinet cables with minimum and maximum diameter of the shielding braid. In addition the two hooks of the plastic wire manager are suppressed in order to improve the handling. | Download | |||

