| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09452151760 |
| SKU: | HRT09452151760 |
09452151760
| Heilind Number: | HRT09452151760 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09452151760 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
RJ45, Hybrid, Panel feed through, Straight; Size: Han® 3 A; Contacts: 8, 4x 48 V; Conductor cross-section
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 10120052001 | RJ45, Hybrid, Cable connector; IDC termination; Size: Han® 3 A; Contacts: 4, 4x 48 V; Conductor cross-section | ![]() |


