| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09452812560 |
| Series: | ix Industrial® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 5000 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | HRT09452812560 |
09452812560
Specifications
Detailed Description
Introducing the HARTING IX INDUSTRIAL JACK 10, a high-performance connector designed for seamless board-to-board PCB connectivity in industrial applications. Part of the renowned ix Industrial® series, this connector features a robust housing crafted from Liquid Crystal Polymer, ensuring durability in even the harshest environments. With eight gold-plated contacts made of Copper Alloy, it guarantees reliable signal transmission with a current rating of 1.5 A and a voltage rating of 50 VAC. The solder termination method and right-angle mount angle provide ease of installation, while RoHS compliance underscores our commitment to environmental responsibility. With a wide operating temperature range from -40°C to 85°C and a lifespan of 5000 mating cycles, this connector is a dependable solution for demanding industrial settings. Elevate your connectivity with the HARTING IX INDUSTRIAL JACK 10.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2025 | PI00000038B - PI00000038B - EOL Replacement Parts Corrected. Replacement Part numbers were incorrect on previous EOL PCN. | Download | |||
| 01/31/2025 | PI00000038 - End of Life with replacements. Change to successor products (same PNs). Successor products entails improved product functionality (see below). LTB 1/31/25 | Download | |||

