| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09452812800 |
| Series: | T1 Industrial |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 4 A |
| Voltage Rating: | 60 VDC |
| SKU: | HRT09452812800 |
09452812800
Specifications
Detailed Description
Introducing the T1 Industrial series Board To Board PCB Connector, SKU 09452812800, designed for high-reliability applications. With a right-angle mount angle and solder termination method, this connector ensures secure and durable connections in harsh environments. Operating between -40°C to 85°C, it offers reliable performance in a wide range of conditions. Featuring 2 gold-plated contacts, it offers a maximum current rating of 4A at 60VDC, making it suitable for power and signal transmission. With a mating cycle of 1000 cycles, it guarantees long-lasting connectivity. RoHS compliant, it meets environmental regulations. Ideal for use in industrial machinery, automation systems, and more, this connector delivers exceptional quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | PTN-22-013CNUS - Phase out with replacement. effective immediately. Due to revision of Single Pair Ethernet Connectivity IEC 63171-6 standard, HARTING has implemented required changes to the T1 Industrial mating interface to fully comply with the revised standard. As a result, HARTING is phasing out existing portfolio of T1 Industrial connectors, cable assemblies and tools, and replacing it with variants that fully comply with the updated IEC 63171-6 standard | Download | |||

