09452812810

Heilind Number:HRT09452812810.P
Manufacturer:HARTING
Manufacturer Number:09452812810
ECAD Model:
3D Model

Description:

CUT TAPE - T1 INDUSTRIAL JACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09452812810
Series:T1 Industrial
Number of Contacts:2
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:1000 cycle
Current Rating:4 A
Voltage Rating:60 VDC
SKU:HRT09452812810.P

Detailed Description

The 09452812810, part of the T1 Industrial series, is a high-quality board-to-board PCB connector designed for demanding industrial applications. With two solder termination contacts, this connector ensures secure and reliable connections. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for use in diverse environments. Its right-angle mount angle allows for easy installation in tight spaces. With a current rating of 4A and a voltage rating of 60VDC, it meets the power requirements of industrial systems. The 09452812810 is ROHS compliant, guaranteeing its environmental sustainability. With a mating cycle of 1000, it offers long-term durability. This connector is in stock and ready for immediate shipment. Trusted for its performance and quality, it is ideal for use in various industrial applications.