| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09452819000 |
| Series: | ix Industrial® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 5000 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | HRT09452819000 |
09452819000
Specifications
Detailed Description
The IX Industrial® Jack 10B-1 AV T&R is a high-performance PCB connector designed for industrial applications. With a rugged Liquid Crystal Polymer housing and gold-plated copper alloy contacts, it ensures reliable signal transmission in harsh environments. Featuring a right-angle mount and solder termination, it offers easy installation on circuit boards. Rated for 1.5A and 50VAC, it can handle power and data transmission with efficiency. With a wide operating temperature range of -40°C to 85°C and RoHS compliance, it guarantees durability and environmental safety. With a mating cycle of 5000, it provides long-lasting connectivity in demanding industrial settings. Ideal for board-to-board connections, it is a crucial component for high-reliability systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2025 | PI00000038B - PI00000038B - EOL Replacement Parts Corrected. Replacement Part numbers were incorrect on previous EOL PCN. | Download | |||
| 01/31/2025 | PI00000038 - End of Life with replacements. Change to successor products (same PNs). Successor products entails improved product functionality (see below). LTB 1/31/25 | Download | |||

