| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09452819001 |
| Series: | ix Industrial® |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 5000 cycle |
| Current Rating: | 1.5 A |
| Voltage Rating: | 50 VAC |
| SKU: | HRT09452819001 |
09452819001
Specifications
Detailed Description
Introducing the 09452819001, a high-performance board-to-board PCB connector from the ix Industrial® series designed for reliable and efficient data transmission in industrial applications. With a durable housing made of Liquid Crystal Polymer and ten gold-plated copper alloy contacts, this connector ensures superior conductivity and longevity even in harsh operating environments. Featuring a solder termination method and RoHS compliance, it guarantees easy and environmentally friendly installation. With a current rating of 1.5A and a voltage rating of 50VAC, it meets the demands of high-speed data transfer. Operating seamlessly in temperatures ranging from -40°C to 85°C, and with a mating cycle of 5000, it offers long-term reliability. Ideal for compact and high-density designs, the 09452819001 is the perfect choice for mission-critical industrial systems.

