09452819002

Heilind Number:HRT09452819002
Manufacturer:HARTING
Manufacturer Number:09452819002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IX INDUST 10B-1 JACK V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09452819002
Series:ix Industrial®
Housing Material:Nylon
Number of Contacts:10
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Mating Cycles:5000 cycle
Current Rating:1.5 A
Voltage Rating:50 VAC
SKU:HRT09452819002

Detailed Description

Introducing the ix Industrial® Board To Board PCB Connector, 09452819002. This compact connector boasts a durable housing made of Nylon, ensuring long-lasting performance in industrial environments. With 10 gold-plated copper alloy contacts, solder termination method, and a straight mount angle, it guarantees reliable connectivity. Operating flawlessly between temperatures of -40°C to 85°C, it is suitable for a wide range of applications. With a current rating of 1.5A and voltage rating of 50 VAC, it meets stringent performance requirements. Additionally, it is RoHS compliant, aligning with environmental standards. Perfect for high-density PCB assemblies, this connector offers 5000 mating cycles, ensuring longevity and efficiency in your designs. Upgrade to the ix Industrial® connector for superior quality and performance.