| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09454521920 |
| SKU: | HRT09454521920 |
09454521920
| Heilind Number: | HRT09454521920 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09454521920 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
har-port, Service interfaces, USB 2.0; Cable length: 0.5m; Connection type: Type A jack - type A connector
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006222 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09160243001 | insert, Size: 6 B, male, 10 A, 250 V | ![]() |
| HARTING 19000005180 | Cable gland, Size: M20, Material: Thermoplastic | ![]() |


