| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455002800 |
| Gender: | Male |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 26 AWG |
| Contact Design: | Stamped |
| Current Rating: | 4 A |
| SKU: | HRT09455002800 |
09455002800
Specifications
Detailed Description
Introducing the T1 MALE CRMP TRM, a reliable and efficient solution for your connectivity needs. Designed for use with 26-28AWG wires, this male connector ensures a secure crimp termination, guaranteeing optimal performance in any application. With a contact resistance of only 20 mΩ, you can trust in its consistent conductivity. Operating flawlessly in temperatures ranging from -40 °C to 85 °C, it's suitable for a wide range of environments. Each reel contains 500 pieces, making it convenient for bulk installations. RoHS compliant and rated for 1000 mating cycles, this connector is not only high-quality but also environmentally friendly. Perfect for use in connectors, wire housings, and various other applications, the T1 MALE CRMP TRM is a versatile and essential component for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | PTN-22-013CNUS - Phase out with replacement. effective immediately. Due to revision of Single Pair Ethernet Connectivity IEC 63171-6 standard, HARTING has implemented required changes to the T1 Industrial mating interface to fully comply with the revised standard. As a result, HARTING is phasing out existing portfolio of T1 Industrial connectors, cable assemblies and tools, and replacing it with variants that fully comply with the updated IEC 63171-6 standard | Download | |||

