| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455002802 |
| Gender: | Male |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 20 mΩ |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 24 - 22 AWG |
| Contact Design: | Stamped |
| Current Rating: | 4 A |
| SKU: | HRT09455002802 |
09455002802
Specifications
Detailed Description
Introducing the T1 MALE CRMP TRM connector, designed for reliable and efficient wire termination in electronic applications. This high-quality connector is suitable for use with 22-24AWG wires, ensuring a secure and stable connection. With a crimp termination method, it offers easy installation and excellent conductivity. Operating temperature ranging from -40°C to 85°C, it is suitable for a wide range of environments. Featuring a stamped contact design, it guarantees low contact resistance of 20 mΩ. With a current rating of 4A and RoHS compliance, it meets industry standards for performance and environmental responsibility. Ideal for use in hi-rel applications, this connector is a dependable choice for your connectivity needs. Available in a convenient 500 PC reel packaging, it is perfect for high-volume production. Upgrade your wire termination process with the T1 MALE CRMP TRM connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | PTN-22-013CNUS - Phase out with replacement. effective immediately. Due to revision of Single Pair Ethernet Connectivity IEC 63171-6 standard, HARTING has implemented required changes to the T1 Industrial mating interface to fully comply with the revised standard. As a result, HARTING is phasing out existing portfolio of T1 Industrial connectors, cable assemblies and tools, and replacing it with variants that fully comply with the updated IEC 63171-6 standard | Download | |||

