09455451122

Heilind Number:HRT09455451122
Manufacturer:HARTING
Manufacturer Number:09455451122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Keystone version; IDC termination; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455451122
Series:RJ Industrial®
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:IDC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:750 cycle
Shielded:Yes
Wire Size:24 - 22 AWG
Cable Category:Cat 5
SKU:HRT09455451122

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Keystone Connector, a reliable solution for industrial Ethernet connectivity. Featuring IDC termination and four gold-plated contacts, this rugged connector ensures secure and efficient data transmission in harsh environments. Made of durable die-cast zinc and shielded for optimal performance, it can withstand temperatures ranging from -40°C to 70°C. With a high mating cycle rating of 750 cycles, it offers long-lasting durability for industrial applications. Designed for use with 24-22 AWG wires and RoHS compliant, this Cat 5 cable category connector meets stringent quality standards. Trust in the HARTING RJ Industrial® Female RJ45 Keystone Connector for seamless Ethernet connectivity in demanding industrial settings.