| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455451561 |
| Series: | RJ Industrial® |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc, Polycarbonate |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Housing Color: | White, Yellow |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 28 - 24 AWG |
| Flammability Rating: | UL 94V-2 |
| Current Rating: | 1.76 A |
| Voltage Rating: | 50 VAC |
| Cable Category: | Cat 6a |
| SKU: | HRT09455451561 |
09455451561
Specifications
Detailed Description
Introducing the HARTING RJ Industrial® Female RJ45 HIFF version connector, featuring IDC termination and 8 contacts for reliable connectivity in industrial environments. Constructed with durable polycarbonate and die-cast zinc housing materials, this connector ensures long-lasting performance. With a wide operating temperature range from -40°C to 70°C and UL 94V-2 flammability rating, it guarantees safety and functionality in harsh conditions. Shielded for enhanced signal integrity, it is suitable for Cat 6a cable applications. With a current rating of 1.76 A and voltage rating of 50 VAC, it meets industry standards for power and data transmission. Designed for 750 mating cycles, it offers durability for repeated use. In stock for immediate availability and RoHS compliant for environmental responsibility, this connector is the ideal choice for high-performance Ethernet and fiber optic connections in demanding industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09453450000 | HPP V4 HOUSING CABLE TO CABL E | ![]() |
| HARTING 09455450041 | PP V4 CMPCT HOUSING W/FIXING CLIP FOR HIFF MDLS | ![]() |
| HARTING 09455451560 | HARTING RJ Industrial®, Coupler, RJ45; Contacts: 8 | ![]() |


