09455451562

Heilind Number:HRT09455451562
Manufacturer:HARTING
Manufacturer Number:09455451562
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, HIFF version; IDC termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455451562
Series:RJ Industrial®
Gender:Female
Housing Material:Die-Cast Zinc, Polycarbonate
Number of Contacts:8
Termination Method:IDC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Housing Color:White, Yellow
Mating Cycles:750 cycle
Shielded:Yes
Wire Size:24 - 22 AWG
Flammability Rating:UL 94V-2
Current Rating:1.76 A
Voltage Rating:50 VAC
Cable Category:Cat 6a
SKU:HRT09455451562

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 HIFF version connector, designed for reliable Ethernet connectivity in industrial environments. This rugged connector features IDC termination for easy installation, with a housing made of durable polycarbonate and die-cast zinc. With 8 contacts, it ensures seamless communication, even in harsh conditions, with a wide operating temperature range from -40°C to 70°C. The yellow and white housing colors make it easily identifiable, while its shielded design offers enhanced protection against electromagnetic interference. RoHS compliant and suitable for Cat 6a cable categories, this connector is ideal for high-speed data transmission. With a 750-cycle mating lifespan, it guarantees long-lasting performance in demanding applications. Trust in the HARTING RJ Industrial® Female RJ45 HIFF for secure and efficient connectivity in your industrial network.