09455451563

Heilind Number:HRT09455451563
Manufacturer:HARTING
Manufacturer Number:09455451563
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Keystone version; IDC termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455451563
Series:RJ Industrial®
Gender:Female
Housing Material:Die-Cast Zinc, Polycarbonate
Number of Contacts:8
Termination Method:IDC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Housing Color:White, Yellow
Mating Cycles:750 cycle
Shielded:Yes
Wire Size:28 - 24 AWG
Flammability Rating:UL 94V-2
Cable Category:Cat 6a
SKU:HRT09455451563

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Keystone version connector, designed for high-performance Ethernet connectivity in industrial environments. Featuring IDC termination and 8 gold-plated contacts, this durable connector ensures reliable data transmission even in harsh conditions. The housing, made of polycarbonate and die-cast zinc, offers superior protection, with a wide operating temperature range of -40°C to 70°C. Available in yellow and white, it meets UL 94V-2 flammability standards and is RoHS compliant. With a mating cycle of 750, it guarantees long-term durability. Suitable for Cat 6a cables, this shielded connector supports wire sizes from 28 to 24 AWG, making it ideal for demanding applications. Upgrade your network infrastructure with the HARTING RJ Industrial® Female RJ45 connector, the perfect solution for industrial Ethernet connectivity.