| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09455511102 |
| Gender: | Female |
| Series: | RJ Industrial® |
| Shielded: | Yes |
| Mount Angle: | Right Angle |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Cable Category: | Cat 5 |
| Current Rating: | 1.5 A |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09455511102 |
09455511102
Specifications
Detailed Description
The HARTING RJ Industrial® Female RJ45 Angled Connector is designed for reflow soldering termination, ensuring secure and reliable connections in industrial environments. With a high current rating of 1.5A and eight contacts, this connector is ideal for Ethernet and data transmission applications. Its durable plastic housing, UL 94V-0 flammability rating, and shielded design provide enhanced protection against environmental factors. Operating smoothly in temperatures ranging from -40°C to 85°C, it offers reliable performance in harsh conditions. With 750 mating cycles, this connector guarantees long-term durability. RoHS compliant and suitable for Cat 5 cables, it meets strict environmental and quality standards. Perfect for use in industrial automation, telecommunications, and networking applications, the HARTING RJ Industrial® Female RJ45 Angled Connector ensures seamless connectivity and performance.

