09455511103

Heilind Number:HRT09455511103
Manufacturer:HARTING
Manufacturer Number:09455511103
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Vertical; Reflow soldering termination (THR/SMC); Rated current: 1.5A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511103
Series:RJ Industrial®
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Cable Category:Cat 5
SKU:HRT09455511103

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Vertical Connector, a versatile and reliable solution for your networking needs. Featuring reflow soldering termination, this connector ensures a secure and durable connection. With a high rated current of 1.5A and 8 contacts, it is suitable for a wide range of applications. The black plastic housing offers protection and durability, while the shielded design provides enhanced performance. Tested for 750 mating cycles and UL 94V-0 flammability rating, this connector guarantees long-term reliability. RoHS compliant and compatible with Cat 5 cables, it meets strict environmental and performance standards. Perfect for use in industrial settings, this RJ45 connector is a trusted choice for professionals in the field.