09455511110

Heilind Number:HRT09455511110
Manufacturer:HARTING
Manufacturer Number:09455511110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Reflow soldering termination (SMT); Rated current: 1.5A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511110
Series:RJ Industrial®
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Cable Category:Cat 5
SKU:HRT09455511110

Detailed Description

Introducing the HARTING RJ Industrial® Female Angled RJ45 Connector, designed for high-performance industrial applications. This connector features reflow soldering termination for easy and secure installation. With a rated current of 1.5A and 8 contacts, it ensures reliable connectivity in demanding environments. The rugged plastic housing and shielded design provide durability and signal integrity. Operating temperature ranging from -40°C to 85°C, making it suitable for a wide range of applications. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Ideal for Cat 5 cable category, this connector is perfect for Ethernet and fiber optic networks. Upgrade your connectivity with the HARTING RJ Industrial® Female Angled RJ45 Connector.