09455511113

Heilind Number:HRT09455511113
Manufacturer:HARTING
Manufacturer Number:09455511113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Reflow soldering termination (SMT); Rated current: 1.5A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511113
Series:RJ Industrial®
Gender:Female
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:750 cycle
Shielded:Yes
Current Rating:1.5 A
Cable Category:Cat 5
SKU:HRT09455511113

Detailed Description

Introducing the HARTING RJ Industrial® Female Angled RJ45 Connector, a high-performance solution for your industrial networking needs. Designed for reflow soldering termination, this SMT connector ensures secure and reliable connectivity in even the harshest environments. With a rated current of 1.5A and 8 gold-plated contacts, it guarantees optimal signal transmission. Operating temperature ranging from -40°C to 85°C, it's suitable for a wide range of applications. The right-angle mount design offers flexibility in installation, while its shielded construction provides enhanced EMI protection. With a durability of 750 mating cycles, this connector is built to last. Compliant with Cat 5 cable category standards, it's perfect for Ethernet and fiber optic connectivity. Trust in the quality and performance of the HARTING RJ Industrial® Female Angled RJ45 Connector for seamless networking in industrial settings.