09455511119

Heilind Number:HRT09455511119
Manufacturer:HARTING
Manufacturer Number:09455511119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, With bicolour LED; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511119
Series:RJ Industrial®
Gender:Female
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Mating Cycles:750 cycle
Shielded:Yes
Current Rating:1.5 A
Voltage Rating:125 VAC
Cable Category:Cat 5
SKU:HRT09455511119

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Connector with bicolour LED, featuring 8 contacts for efficient data transfer. Designed for reliable performance in industrial environments, this connector is shielded and has a solder termination method, ensuring secure connections. With a wide operating temperature range of -40°C to 85°C, it is suitable for use in various applications. Compliant with RoHS regulations, this connector is environmentally friendly. Rated for 1.5A at 125VAC, it is ideal for Cat 5 cable categories. With a straight mount angle and a high durability of 750 mating cycles, this connector is a dependable choice for Ethernet and fiber optic connectivity.