09455511122

Heilind Number:HRT09455511122
Manufacturer:HARTING
Manufacturer Number:09455511122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled, 2 ports; Solder termination; Rated current: 1.5A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511122
Series:RJ Industrial®
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Number of Ports:2
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:125 VAC
Cable Category:Cat 5
SKU:HRT09455511122

Detailed Description

Introducing the HARTING RJ Industrial® Female Angled RJ45 Connector, a versatile solution designed for industrial applications. With two ports for enhanced connectivity, this connector features solder termination for secure attachment. Rated for a current of 1.5A and boasting 8 gold over nickel contacts, it ensures reliable performance. Operating in temperatures ranging from -40°C to 85°C, it is suitable for a variety of environments. With a right-angle mount and black housing, it offers flexibility in installation. UL 94V-0 rated for safety, it meets RoHS compliance for environmental responsibility. Perfect for Cat 5 cable connections, this connector is a crucial component for Ethernet and fiber optic networks. With 750 mating cycles, it guarantees long-lasting durability. Upgrade your connectivity with the HARTING RJ Industrial® Female Angled RJ45 Connector.