09455511123

Heilind Number:HRT09455511123
Manufacturer:HARTING
Manufacturer Number:09455511123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled, 3 ports; Solder termination; Rated current: 1.5A; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511123
Series:RJ Industrial®
Gender:Female
Housing Material:Plastic
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Number of Ports:3
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:1.5 A
Voltage Rating:125 VAC
Cable Category:Cat 5
SKU:HRT09455511123

Detailed Description

Introducing the HARTING RJ Industrial® Female Angled RJ45 Connector, featuring three ports for versatile connectivity in industrial settings. Designed for rugged durability, this connector is equipped with solder termination and gold over nickel plating for reliable signal transmission. With a current rating of 1.5A and voltage rating of 125VAC, it ensures optimal performance. Its black housing, UL 94V-0 flammability rating, and shielded design make it suitable for harsh environments. Operating temperature ranging from -40°C to 85°C, and 750 mating cycles guarantee long-term use. RoHS compliant and compatible with Cat 5 cables, this connector is perfect for Ethernet and fiber optic applications. Upgrade your connectivity with the HARTING RJ Industrial® Female Angled RJ45 Connector.