09455511131

Heilind Number:HRT09455511131
Manufacturer:HARTING
Manufacturer Number:09455511131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Solder termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511131
Series:RJ Industrial®
Gender:Female
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:8 mA
Voltage Rating:60 VDC
SKU:HRT09455511131

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Angled Connector, a high-performance solution for your connectivity needs. With solder termination and 8 gold-plated contacts, this connector ensures reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40°C to 85°C, it is suitable for a variety of environments. The right-angle mount feature allows for easy installation in tight spaces, while the black housing ensures durability. With a shielded design and UL 94V-0 flammability rating, it guarantees safety and security. RoHS compliant and rated for 60VDC, this connector is not only high in performance but also environmentally friendly. Perfect for use in industrial applications, it offers 750 mating cycles for long-lasting reliability. Upgrade your connectivity setup with the HARTING RJ Industrial® Female RJ45 Angled Connector.