09455511140

Heilind Number:HRT09455511140
Manufacturer:HARTING
Manufacturer Number:09455511140
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, With bicolour LED; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511140
Series:RJ Industrial®
Gender:Female
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Mating Cycles:750 cycle
Shielded:Yes
Current Rating:1.5 A
Voltage Rating:125 VAC
SKU:HRT09455511140

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Connector with bicolour LED, designed for reliable and high-performance Ethernet connectivity in industrial environments. With 8 gold-plated contacts, this connector ensures secure and efficient data transmission. Its solder termination method guarantees a durable and stable connection, even in harsh operating conditions ranging from -40°C to 85°C. Featuring a straight mount angle and shielded design, it offers easy installation and protection against electromagnetic interference. With a maximum operating voltage of 125 VAC and current rating of 1.5 A, this connector is suitable for a wide range of industrial applications. RoHS compliant and with a high mating cycle rating of 750, it guarantees long-lasting quality and environmental safety. Upgrade your network infrastructure with the HARTING RJ Industrial® Female RJ45 Connector for seamless and reliable Ethernet connectivity.