09455511150

Heilind Number:HRT09455511150
Manufacturer:HARTING
Manufacturer Number:09455511150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Solder termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511150
Series:RJ Industrial®
Gender:Female
Housing Material:Polyester
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:8 mA
Voltage Rating:30 V
SKU:HRT09455511150

Detailed Description

The HARTING RJ Industrial® Female RJ45 Angled Connector is a high-performance solution for industrial Ethernet applications. Featuring a durable polyester housing and gold-plated contacts, it ensures reliable data transmission in harsh environments. With solder termination, it guarantees secure connections even in high-vibration settings. Rated for operation in temperatures ranging from -40°C to 85°C, it offers exceptional performance in a wide range of conditions. Designed for right-angle mounting, it allows for efficient cable routing in tight spaces. With a UL 94V-0 flammability rating and shielded construction, it prioritizes safety and data integrity. With 750 mating cycles, it offers long-term reliability for demanding applications. Meeting current and voltage ratings of 8mA and 30V respectively, it is suitable for a variety of Ethernet and industrial control systems. Upgrade your connectivity with the HARTING RJ Industrial® Female RJ45 Angled Connector.