09455511530

Heilind Number:HRT09455511530
Manufacturer:HARTING
Manufacturer Number:09455511530
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Solder termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511530
Series:RJ Industrial®
Gender:Female
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:8 mA
Voltage Rating:30 V
SKU:HRT09455511530

Detailed Description

Introducing the HARTING RJ Industrial® Female Angled RJ45 Connector, designed for reliable Ethernet connectivity in industrial settings. This high-performance connector features solder termination for secure contact, and is equipped with 8 gold-plated contacts for optimal signal transmission. With a durable design and a black housing, it can withstand harsh operating conditions, with a wide temperature range from -40°C to 85°C. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. This shielded connector with a right-angle mount is perfect for space-constrained installations, offering 750 mating cycles for long-lasting performance. With a current rating of 8 mA and a voltage rating of 30V, it is suitable for a variety of industrial applications, making it an essential component in your connectivity solutions.