09455511540

Heilind Number:HRT09455511540
Manufacturer:HARTING
Manufacturer Number:09455511540
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Solder termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511540
Series:RJ Industrial®
Gender:Female
Housing Material:Polyester
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:8 mA
Voltage Rating:30 V
SKU:HRT09455511540

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Angled Connector, the perfect solution for reliable and high-performance Ethernet connectivity in industrial environments. Featuring a durable polyester housing and gold-over-nickel contact plating, this connector ensures secure and efficient data transmission. With solder termination and eight contacts, it offers a stable and robust connection. Operating in temperatures ranging from -40°C to 85°C, it is suitable for even the most demanding industrial settings. Its right-angle mount design and shielded construction provide added versatility and protection against interference. UL 94V-0 flammability rating guarantees safety and compliance. With a maximum current rating of 8mA and voltage rating of 30V, this connector is ideal for a wide range of applications. Trust in the HARTING RJ Industrial® Female RJ45 Angled Connector for seamless Ethernet connectivity in your industrial projects.