09455511541

Heilind Number:HRT09455511541
Manufacturer:HARTING
Manufacturer Number:09455511541
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Solder termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511541
Series:RJ Industrial®
Gender:Female
Housing Material:Polyester
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:8 mA
Voltage Rating:60 VDC
SKU:HRT09455511541

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Angled Connector, perfect for rugged industrial applications. This connector features solder termination for secure and reliable connections, with 8 gold-plated contacts ensuring optimal conductivity. Constructed with durable polyester housing, it can withstand harsh operating environments with a wide temperature range from -40°C to 85°C. The right-angle mount design allows for easy installation in tight spaces. With a high mating cycle rating of 750 cycles, it guarantees long-lasting performance. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for Ethernet and fiber optic applications, it offers a current rating of 8 mA and voltage rating of 60 VDC. Trust in the HARTING RJ Industrial® for robust and high-quality connectivity solutions.