09455511542

Heilind Number:HRT09455511542
Manufacturer:HARTING
Manufacturer Number:09455511542
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Reflow soldering termination (THR/SMC); Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511542
Series:RJ Industrial®
Gender:Female
Housing Material:Polyester
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Voltage Rating:30 V
SKU:HRT09455511542

Detailed Description

Introducing the HARTING RJ Industrial® Female RJ45 Angled Connector, designed for reliable Ethernet connectivity in industrial environments. Featuring reflow soldering termination for easy installation and a durable polyester housing, this connector ensures secure connections in harsh conditions. With 8 gold-plated contacts and shielded construction, it offers optimal signal transmission and protection against electromagnetic interference. Rated for a wide operating temperature range of -40°C to 85°C and boasting a high mating cycle of 750, it guarantees long-term performance. UL 94V-0 flammability rating and 30V voltage rating provide added safety assurance. Ideal for use in industrial automation, machinery, and control systems, this connector is a dependable solution for your Ethernet connectivity needs.