09455511560

Heilind Number:HRT09455511560
Manufacturer:HARTING
Manufacturer Number:09455511560
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING RJ Industrial®, Female, RJ45, Angled; Solder termination; Contacts: 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09455511560
Series:RJ Industrial®
Gender:Female
Number of Contacts:8
Termination Method:Solder
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Housing Color:Black
Mating Cycles:750 cycle
Shielded:Yes
Flammability Rating:UL 94V-0
Current Rating:8 mA
Voltage Rating:30 V
SKU:HRT09455511560

Detailed Description

The HARTING RJ Industrial® Female Angled RJ45 Connector is a high-performance networking solution designed for industrial environments. With solder termination for secure connections, this connector features eight gold-plated contacts for reliable data transmission. Its right-angle mount allows for space-saving installation, while the black housing ensures durability. Shielded for protection against electromagnetic interference, this connector has a UL 94V-0 flammability rating for safety. With a current rating of 8 mA and a voltage rating of 30 V, it is suitable for a wide range of applications. RoHS compliant and with a high mating cycle of 750, this connector offers long-lasting performance for your Ethernet and fiber optic connectivity needs.