09456000100

Heilind Number:HRT09456000100
Manufacturer:HARTING
Manufacturer Number:09456000100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJI Cable 4xAWG 22/1, solid, 100m-Ring

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456000100
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-40 °C
Impedance:100 Ohm
Number of Pairs:4
Conductor Material:Copper
Minimum Bend Radius:3x, 7.5x
Data Rate:100 Mbit/s, 10 Mbit/s
Insulation Resistance:500 MOhm
Cable Length:100 m
Jacket Material:Polyvinyl Chloride
Shielded:Yes
Wire Size:22 AWG
Cable Diameter Range:6.3 - 6.7 mm
Jacket Color:Green
Cable Category:Cat 5
Conductor Type:Solid
Flame Retardant:Yes
SKU:HRT09456000100

Detailed Description

System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.