09456000144

Heilind Number:HRT09456000144
Manufacturer:HARTING
Manufacturer Number:09456000144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CABLE - CAT5, TYPE B, 4XAWG22/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456000144
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Number of Pairs:4
Conductor Material:Copper
Minimum Bend Radius:3x, 5x
Data Rate:100 Mbit/s, 10 Mbit/s
Cable Length:50 m
Jacket Material:Polyvinyl Chloride
Shielded:Yes
Wire Size:22 AWG
Cable Diameter Range:6.5 mm
Jacket Color:Red
Cable Category:Cat 5
Conductor Type:Stranded
Flame Retardant:Yes
SKU:HRT09456000144

Detailed Description

Enhance your network connectivity with our high-performance CABLE - CAT5, TYPE B. This durable cable is meticulously crafted with 4XAWG22/ copper conductors, ensuring reliable data transmission. With a maximum operating temperature of 70 °C and a minimum of -40 °C, it's suitable for use in various environments. The four pairs of conductors are shielded for optimal signal integrity, while the Polyvinyl Chloride jacket provides excellent protection. Certified as Cat 5 and flame retardant, it meets stringent safety standards. With a cable length of 50m and a data rate of up to 100 Mbit/s, it's perfect for both residential and commercial applications. Trust in the quality and performance of our cable for seamless networking.