09456000147

Heilind Number:HRT09456000147
Manufacturer:HARTING
Manufacturer Number:09456000147
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CABLE - CAT5, TYPE C (TRAILING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456000147
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Impedance:100 Ohm
Number of Pairs:4
Conductor Material:Copper
Minimum Bend Radius:3x, 5x
Data Rate:100 Mbit/s, 10 Mbit/s
Insulation Resistance:500 MOhm
Cable Length:50 m
Jacket Material:Polyurethane
Shielded:Yes
Wire Size:22 AWG
Cable Diameter Range:6.3 - 6.7 mm
Jacket Color:Red
Cable Category:Cat 5
Conductor Type:Stranded
Flame Retardant:Yes
SKU:HRT09456000147

Detailed Description

Introducing the 09456000147, a high-performance CAT5 Type C cable designed for reliable data transmission in demanding environments. With a maximum operating temperature of 70°C and a minimum of -40°C, this cable ensures optimal performance even in extreme conditions. Featuring 4 pairs of copper conductors with an impedance of 100 Ohm, it guarantees efficient signal transmission. The cable is shielded for enhanced protection against interference, and its jacket made of flame-retardant polyurethane in striking red color provides durability and safety. With a data rate support of up to 100 Mbit/s, this cable is ideal for high-speed networking applications. Measuring 50 meters in length and with a wire size of 22 AWG, it offers flexibility and convenience in installation. Compliant with Cat 5 standards, this cable is a reliable solution for Ethernet connectivity in industrial and commercial settings.