| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456000158 |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 4 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 6x |
| Data Rate: | 100 Mbit/s, 10 Mbit/s |
| Insulation Resistance: | 5000 mOhm |
| Cable Length: | 1000 m |
| Jacket Material: | Polyolefin |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Diameter Range: | 7.4 mm |
| Jacket Color: | Black |
| Cable Category: | Cat 5 |
| SKU: | HRT09456000158 |
09456000158
Specifications
Detailed Description
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2019 | PCN-19-020-CN - EtherRail Cable Jacket Material Change. Modification of the cable jacket compound material of EtherRail category 5 and category 7 Ethernet cables. The cable jacket compound has been changed from compound 603 to compound 752. | Download | |||

