09456000270

Heilind Number:HRT09456000270
Manufacturer:HARTING
Manufacturer Number:09456000270
ECAD Model:
3D Model

Description:

Data Bus Kabel 2x0,5mm², 120 Ohm;UL 500m

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456000270
Maximum Operating Temperature:90 °C
Minimum Operating Temperature:-40 °C
Impedance:120 Ohm
Number of Pairs:2
Conductor Material:Copper
Minimum Bend Radius:6x
Cable Length:500 m
Jacket Material:Elastomer
Shielded:Yes
Wire Size:0.5 mm²
Cable Diameter Range:7.9 mm
Jacket Color:Black
SKU:HRT09456000270

Detailed Description

System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.