| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456000524 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 10x, 5x |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Insulation Resistance: | 500 MOhm |
| Cable Length: | 1000 m |
| Jacket Material: | Flame Retardant Non-Corrosive |
| Wire Size: | 26 AWG |
| Cable Diameter Range: | 7.1 mm |
| Jacket Color: | Black |
| Cable Category: | Cat 7 |
| Flame Retardant: | Yes |
| SKU: | HRT09456000524 |
09456000524
Specifications
Detailed Description
Introducing the 09456000524, a high-performance CAT7 Ethernet cable designed for seamless data transmission. With a maximum operating temperature of 80°C and a minimum of -40°C, this cable ensures reliability in various environments. Featuring 8 pairs of copper conductors with an impedance of 100 Ohm, it guarantees stable connectivity. The cable supports data rates ranging from 1 Gbit/s to 10 Gbit/s, making it ideal for high-speed networks. With a flame-retardant non-corrosive jacket, RoHS compliance, and 26 AWG wire size, it prioritizes safety and quality. Measuring 1000m in length and with a cable diameter of 7.1mm, it offers flexibility in installation. The black jacket color adds a sleek touch, while the 10x minimum bend radius enhances durability. Perfect for demanding applications, the 09456000524 is the ultimate choice for Cat 7 Ethernet connectivity.

