| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456000711 |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 5x |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Insulation Resistance: | 5000 mOhm |
| Cable Length: | 100 m |
| Jacket Material: | Polyurethane |
| Shielded: | Yes |
| Wire Size: | 26 AWG |
| Cable Diameter Range: | 6.3 - 6.9 mm |
| Jacket Color: | Yellow |
| Cable Category: | Cat 7a |
| Conductor Type: | Stranded |
| Flame Retardant: | Yes |
| SKU: | HRT09456000711 |
09456000711
Specifications
Detailed Description
Introducing the RJI CAB 8XAWG26/7 STRA. 100M-R Ethernet Cable, a high-performance solution for your networking needs. Designed for reliable data transmission, this Category 7a cable features eight pairs of 26 AWG stranded copper conductors, ensuring optimal signal integrity. With a maximum operating temperature of 70 °C and a minimum of -40 °C, it is suitable for a wide range of environments. The yellow polyurethane jacket is not only durable but also flame retardant, providing added safety. Measuring 100 meters in length and with a cable diameter range of 6.3 - 6.9 mm, it offers flexibility for various installations. Shielded for protection against electromagnetic interference, it guarantees stable connectivity at data rates ranging from 1 Gbit/s to 10 Gbit/s. Compliant with industry standards, this cable is perfect for demanding applications in industrial, commercial, and residential settings. Trust in the RJI CAB 8XAWG26/7 STRA. 100M-R Ethernet Cable for seamless network performance.

