| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001200 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -20 °C |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Cable Length: | 20 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 7.9 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001200 |
09456001200
| Heilind Number: | HRT09456001200 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001200 |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
The HARTING PROFINET 4 TP Type A Cable, SKU 09456001200, is a high-performance system cable designed for industrial and telecommunication applications. This 20m cable is engineered for maximum reliability in harsh environments, with IP20 and IP65/67/68 protection. Featuring eight pairs of copper conductors, it supports data rates of 1Gbit/s, 10Gbit/s, 10Mbit/s, 100Mbit/s, 2.5Gbit/s, and 5Gbit/s. With a jacket made of flame-retardant Polyvinyl Chloride in a vibrant green color, it meets RoHS compliance standards. The cable is shielded for added protection and has a wire size of 23 AWG, suitable for Cat 6a Ethernet connections. It is also structured cabling ISO/IE 24 702 compliant, with cable profiles for PROFINET and EtherNet/IP, making it ideal for automation industry applications. Trust HARTING for top-quality cable assemblies that ensure seamless connectivity and performance in your operations.

