| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001210 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -20 °C |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Cable Length: | 50 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 7.9 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001210 |
09456001210
| Heilind Number: | HRT09456001210 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001210 |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
The HARTING 09456001210 is a high-performance PROFINET 4 TP Type A Cable designed for industrial and telecommunication applications. With a length of 50 meters, this cable offers reliable connectivity over long distances. Featuring 8 pairs of copper conductors, it supports data rates of 1 Gbit/s, 10 Gbit/s, 10 Mbit/s, 100 Mbit/s, 2.5 Gbit/s, and 5 Gbit/s, making it suitable for a wide range of networking needs. The cable is shielded to minimize interference, and its PVC jacket ensures durability in harsh environments. With RoHS compliance and flame-retardant properties, it meets stringent safety standards. The green jacket color and 23 AWG wire size make it easy to identify and work with. Ideal for Cat 6a applications, this cable is a reliable and efficient solution for structured cabling in automation and industrial settings.

