| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001211 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 4x, 8x |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Insulation Resistance: | 500 MOhm |
| Cable Length: | 20 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 8.7 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001211 |
09456001211
| Heilind Number: | HRT09456001211 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001211 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
Experience high-speed data transmission with our PROFINET 4 TP Type B Cable, designed for industrial environments demanding reliable connectivity. This 20-meter cable, featuring 8 pairs of copper conductors with a 100 Ohm impedance, ensures optimal signal integrity even in harsh conditions. With a wide operating temperature range from -40°C to 80°C and a flame-retardant PVC jacket in a vibrant green color, it's suitable for a variety of applications. Certified for Cat 6a standards and offering data rates up to 10 Gbit/s, it's ideal for Ethernet and fiber optic networks requiring robust performance. The cable's shielded construction and 23 AWG wire size guarantee secure data transmission, while its compliance with ISO/IEC 24702 ensures quality and reliability. Whether used in industrial automation, telecommunications, energy, or medical engineering, this cable is a trusted solution for your connectivity needs.

