| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001220 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -20 °C |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Cable Length: | 100 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 7.9 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001220 |
09456001220
| Heilind Number: | HRT09456001220 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001220 |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
HARTING's PROFINET 4 TP Type A Cable, available in a convenient 100m length, is a top-of-the-line solution for industrial communication networks. With a maximum operating temperature of 60 °C and a robust construction meeting IP20 protection standards, this cable is suitable for harsh environments in industrial plants and outdoor telecommunication setups. Featuring eight pairs of copper conductors, it guarantees reliable data transmission at speeds ranging from 10 Mbit/s to 10 Gbit/s. The cable's Cat 6a category and compliance with ISO/IEC 24702 ensure high-performance Ethernet connectivity, while its flame-retardant PVC jacket in a distinctive green color provides both durability and safety. Perfect for applications in automation, energy, and medical engineering, the PROFINET 4 TP Type A Cable is an essential component for maintaining seamless and efficient operations.

