| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001221 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 4x, 8x |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Insulation Resistance: | 500 MOhm |
| Cable Length: | 50 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 8.7 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001221 |
09456001221
| Heilind Number: | HRT09456001221 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001221 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
HARTING's PROFINET 4 TP Type B Cable, featuring a generous 50-meter length, is a high-performance solution for demanding industrial and telecommunication environments. With a rugged construction and IP20 protection, this cable is designed to withstand harsh conditions in industrial plants, machine supply systems, outdoor telecommunication setups, and more. It meets ISO/IEC 24702 standards and offers structured cabling for PROFINET and EtherNet/IP applications in the automation industry. With a data rate ranging from 10 Mbit/s to 10 Gbit/s, it ensures fast and reliable connectivity. The 23 AWG copper conductors, shielded design, and Polyvinyl Chloride jacket with green coloring provide durability and signal integrity. Flame retardant and with a wide operating temperature range (-40°C to 80°C), this cable is a dependable choice for critical operations.

