| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001230 |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -20 °C |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Cable Length: | 500 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 7.9 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001230 |
09456001230
| Heilind Number: | HRT09456001230 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001230 |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
HARTING's PROFINET 4 TP Type A Cable is a high-performance solution for structured cabling in industrial environments. With a length of 500m, this cable is ideal for connecting machines and equipment in factories. Featuring eight pairs of copper conductors, it ensures reliable data transmission at speeds of up to 10 Gbit/s. The cable is shielded for protection against electromagnetic interference, and its Polyvinyl Chloride jacket is flame retardant for added safety. Compliant with ISO/IEC 24702 standards, as well as with cable profiles for PROFINET and EtherNet/IP, this Cat 6a rated cable is a versatile and durable choice for automation applications. The green jacket color makes it easy to identify, while its 23 AWG wire size and 7.9mm diameter range offer flexibility for installation. Trust HARTING for quality system cables that meet the demands of harsh industrial environments.

