| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001241 |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 8 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 4x, 8x |
| Data Rate: | 100 Mbit/s, 10 Gbit/s, 10 Mbit/s, 1 Gbit/s, 2.5 Gbit/s, 5 Gbit/s |
| Insulation Resistance: | 500 MOhm |
| Cable Length: | 500 m |
| Jacket Material: | Polyvinyl Chloride |
| Shielded: | Yes |
| Wire Size: | 23 AWG |
| Cable Diameter Range: | 8.7 mm |
| Jacket Color: | Green |
| Cable Category: | Cat 6a |
| Flame Retardant: | Yes |
| SKU: | HRT09456001241 |
09456001241
| Heilind Number: | HRT09456001241 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09456001241 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
Introducing the HARTING PROFINET 4 TP Type B Cable, a high-performance system cable designed for industrial and telecommunication applications. With a maximum operating temperature of 80°C and a minimum of -40°C, this cable is suitable for use in harsh environments. Featuring 8 pairs of copper conductors with an impedance of 100 Ohm, it ensures reliable data transmission at speeds ranging from 10 Mbit/s to 10 Gbit/s. Measuring 500m in length and with a cable diameter of 8.7mm, it offers flexibility and durability for long-distance connectivity. The Polyvinyl Chloride jacket in a vibrant green color not only provides protection but also ensures visibility in crowded installations. Certified as Cat 6a, this cable is compliant with ISO/IEC 24702 standards, making it ideal for structured cabling in automation industries. Its flame-retardant properties guarantee safety, while the shielded design minimizes interference. Upgrade your network infrastructure with the HARTING PROFINET 4 TP Type B Cable for seamless and efficient connectivity.

