| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001410 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 4 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 6x |
| Data Rate: | 100 Mbit/s, 10 Mbit/s |
| Insulation Resistance: | 5000 mOhm |
| Cable Length: | 50 m |
| Jacket Material: | Polyolefin |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Diameter Range: | 6.6 mm |
| Jacket Color: | Blue |
| Cable Category: | Cat 5 |
| Conductor Type: | Stranded |
| Flame Retardant: | Yes |
| SKU: | HRT09456001410 |
09456001410
Specifications
Detailed Description
Introducing the 09456001410, a high-performance Cat 5 Ethernet cable designed to meet the demands of modern networking environments. With a maximum operating temperature of 85°C and a minimum of -40°C, this cable ensures reliable performance in a wide range of conditions. Featuring 4 pairs of 100 Ohm impedance copper conductors, it supports data rates of up to 100 Mbit/s, making it ideal for high-speed Ethernet connections. The cable is shielded for enhanced signal integrity and has a flame-retardant polyolefin jacket, providing both durability and safety. With a 50m length and 22 AWG wire size, it offers flexibility in installation while maintaining signal quality. Trust the 09456001410 for all your Ethernet connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2019 | PCN-19-020-CN - EtherRail Cable Jacket Material Change. Modification of the cable jacket compound material of EtherRail category 5 and category 7 Ethernet cables. The cable jacket compound has been changed from compound 603 to compound 752. | Download | |||

