| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09456001430 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Impedance: | 100 Ohm |
| Number of Pairs: | 4 |
| Conductor Material: | Copper |
| Minimum Bend Radius: | 6x |
| Data Rate: | 100 Mbit/s, 10 Mbit/s |
| Insulation Resistance: | 5000 mOhm |
| Cable Length: | 500 m |
| Jacket Material: | Polyolefin |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Cable Diameter Range: | 6.6 mm |
| Jacket Color: | Blue |
| Cable Category: | Cat 5 |
| Conductor Type: | Stranded |
| Flame Retardant: | Yes |
| SKU: | HRT09456001430 |
09456001430
Specifications
Detailed Description
Introducing the 09456001430, a high-performance CAT5 Ethernet cable designed for reliable data transmission in industrial environments. With four pairs of stranded copper conductors, this cable ensures efficient signal integrity, even in harsh conditions. Its Polyolefin jacket, in a vibrant blue color, not only provides durability but also meets flame retardant standards for added safety. Operating seamlessly within a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. Shielded for protection against electromagnetic interference, this cable guarantees stable connectivity at data rates of up to 100 Mbit/s. With a generous length of 500 meters and a 22 AWG wire size, it offers flexibility in installation. Compliant with Cat 5 standards, the 09456001430 is the perfect solution for demanding Ethernet networking requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2019 | PCN-19-020-CN - EtherRail Cable Jacket Material Change. Modification of the cable jacket compound material of EtherRail category 5 and category 7 Ethernet cables. The cable jacket compound has been changed from compound 603 to compound 752. | Download | |||

