09456002004

Heilind Number:HRT09456002004
Manufacturer:HARTING
Manufacturer Number:09456002004
ECAD Model:
3D Model

Description:

T1 SPE CABLE 1X2XAWG26/7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09456002004
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Impedance:100 Ohm
Number of Pairs:2
Conductor Material:Copper
Minimum Bend Radius:4x, 8x
Data Rate:100 Mbit/s, 10 Mbit/s, 1 Gbit/s
Insulation Resistance:5000 mOhm
Cable Length:10 m
Jacket Material:Polyurethane
Shielded:Yes
Wire Size:26 AWG
Cable Diameter Range:4.7 mm
Jacket Color:Yellow
Flame Retardant:Yes
SKU:HRT09456002004

Detailed Description

Introducing 09456002004, a high-performance Ethernet cable designed for reliable data transmission in a wide range of environments. With a maximum operating temperature of 80 °C and a minimum of -40 °C, this cable ensures optimal performance even in extreme conditions. Featuring an impedance of 100 Ohm and two pairs of copper conductors, it guarantees high-speed data transfer with minimal interference. The cable is shielded for added protection and has a flame-retardant jacket made of polyurethane in a striking yellow color. RoHS compliant and boasting a minimum bend radius of 4x to 8x, it offers both durability and environmental responsibility. Perfect for industrial applications, this Ethernet cable is 10 meters in length and has a data rate of up to 1 Gbit/s, making it ideal for high-speed networking. Trust in the quality and reliability of 09456002004 for all your Ethernet connectivity needs.